
Stmicroelectronics LIS331DL technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.16V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Output Type | Digital, SPI, I2C |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS331DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.