
3-axis digital accelerometer with X, Y, and Z axis sensing capabilities. Features ultra-low power operational modes, advanced power saving, and smart sleep-to-wake-up functions. Offers a 500Hz bandwidth and 16-bit resolution. Operates with I2C and SPI interfaces, supporting digital output. Supplied in a 3mm x 3mm LGA surface mount package, with a supply voltage range of 2.16V to 3.6V and a supply current of 250uA. Suitable for operation between -40°C and 85°C, this component is RoHS compliant.
Stmicroelectronics LIS331DLHTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 500Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS331DLHTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
