
Ultra low power 8-bit 3-axis digital accelerometer for motion sensing applications. Features X, Y, and Z axes with a 200Hz bandwidth and 16mV/g sensitivity. Operates from a 2.16V to 3.6V supply voltage and offers I2C and SPI digital interfaces. Packaged in a compact LGA surface-mount case with dimensions of 3mm x 3mm x 1mm. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics LIS331DLM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LIS331DLM technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.16V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensitivity | 16mV/g |
| Sensor Type | 3 Axis |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS331DLM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.