
Stmicroelectronics LIS331DLMTR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensitivity | 64LSB/g |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS331DLMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
