Stmicroelectronics LIS3L02DS technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LIS3L02DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.