
Stmicroelectronics LIS3LV02DQ-TR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 640Hz |
| Package/Case | PQFP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensitivity | 1024LSB/g |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3LV02DQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.