Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

LIS3MDLTR

Datasheet
3-Axis Magnetometer IC | SPI/I2C | 16-bit | Ultra-Low-Power
Stmicroelectronics

LIS3MDLTR

3-Axis Magnetometer IC | SPI/I2C | 16-bit | Ultra-Low-Power

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Specialized ICs
  4. Analog

Ultra-low-power, high-performance 3-axis magnetometer with digital output. Features X, Y, and Z axis sensing, 16-bit resolution, and SPI/I2C output interfaces. Operates from a 1.9V to 3.6V supply voltage with a maximum supply current of 270µA. Packaged in an LGA surface-mount package, this RoHS compliant component is suitable for operation between -40°C and 85°C.

PackageLGA
MountingSurface Mount
Quick Jump:

Technical Specifications

Stmicroelectronics LIS3MDLTR technical specifications.

General

Axis
X, Y, Z
Package/Case
LGA
Lead Free
Lead Free
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Current
270uA
Max Supply Voltage
3.6V
Min Supply Voltage
1.9V
Mount
Surface Mount
Output Type
SPI, I2C
Package Quantity
8000
Packaging
Tape and Reel
Radiation Hardening
No
Reach SVHC Compliant
No
Resolution
16b
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Stmicroelectronics LIS3MDLTR Datasheet

Download the complete datasheet for Stmicroelectronics LIS3MDLTR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com