Fixed positive linear voltage regulator IC, offering a 2V nominal output with a maximum dropout voltage of 0.5V. Features a 200mA maximum output current and a wide input voltage range from 3V to 8V (absolute maximum 16V). Operates within a temperature range of -40°C to 125°C (TJ), with a maximum ambient operating temperature of 80°C. Housed in a 5-terminal SOT-23 (R-PDSO-G5) package, this single-output device provides excellent line and load regulation, with maximums of 0.04% and 0.09% respectively.
Stmicroelectronics LK112SM20TR technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.94 |
| Output Voltage1-Max | 2.06 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.04 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LK112SM20TR to view detailed technical specifications.
No datasheet is available for this part.