Operational Amplifier IC, featuring a voltage-feedback architecture and a single function. This component operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±20V and a maximum limit of ±22V. Key specifications include a maximum input offset voltage of 3000µV, a unity gain bandwidth of 800kHz, and a nominal slew rate of 0.15V/µs. Housed in an 8-terminal PDSO8 (SO-8) plastic package with a JEDEC code of R-PDSO-G8, it offers a minimum voltage gain of 25000 and a nominal common-mode reject ratio of 80.
Stmicroelectronics LM108D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM108D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.