Stmicroelectronics LM119DT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.3mA |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM119DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
