
Four-channel general-purpose operational amplifier featuring low input bias current of 150nA and low power consumption. This surface-mount IC offers a 1.3MHz gain bandwidth product, 0.4V/µs slew rate, and 100dB voltage gain. Operates with supply voltages from 3V to 30V, with a maximum dual supply of 15V. Boasts a 70dB common mode rejection ratio and a 5mV input offset voltage. Packaged in tape and reel, this RoHS compliant component is suitable for a wide temperature range of -55°C to 125°C.
Stmicroelectronics LM124DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM124DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
