
Quad operational amplifier featuring low input bias current of 20nA and a gain bandwidth product of 1.3MHz. This general-purpose amplifier offers a voltage gain of 100dB and a slew rate of 0.4V/µs. Designed for through-hole mounting in a PDIP package, it operates with a dual supply voltage range from 1.5V to 9V (or single supply from 3V to 30V), with a typical operating supply current of 1.5mA. It boasts a common mode rejection ratio of 70dB and an input offset voltage of 2mV, suitable for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics LM124N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.3MHz |
| Height | 5.1mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 20mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM124N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
