
Precision analog voltage output temperature sensor in a TO-92 package, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 150°C with a stable supply voltage between 2.95V and 3.04V. RoHS compliant for environmental considerations.
Stmicroelectronics LM135Z technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.04V |
| Min Supply Voltage | 2.95V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM135Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
