The LM137H is an adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 0.5A. It has a single output and is adjustable. The device is packaged in a 3-pin TO-220 package and has a maximum operating temperature of 150°C. The LM137H is suitable for use in a variety of applications, including power management and voltage regulation.
Stmicroelectronics LM137H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM137H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.