
Quad voltage comparator IC featuring four independent channels. Operates with a wide supply voltage range from 2V to 32V. Offers low input bias current of 100nA and input offset voltage of 2mV. Maximum power dissipation is 830mW, with a maximum supply current of 2mA. Packaged in SOP, this lead-free and RoHS compliant component boasts a response time of 1.3µs and a maximum operating temperature of 125°C.
Stmicroelectronics LM139AD technical specifications.
| Package/Case | SOP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 16mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM139 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM139AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
