
The LM139ADT is a dual supply op-amp with an output current of 16mA and a voltage gain of 106.02dB. It operates over a temperature range of -55°C to 125°C and is available in a lead-free SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics LM139ADT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM139ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
