The LM139AN is a dual comparator from Stmicroelectronics, featuring a supply voltage of 5V and a maximum supply current of 2mA. It is packaged in a 14-pin DIP with a temperature grade of MILITARY, allowing it to operate between -55C and 125C. This device is a comparator, suitable for a variety of applications including voltage detection and level shifting.
Stmicroelectronics LM139AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM139AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.