The LM139APT is a dual comparator from Stmicroelectronics with a maximum supply voltage of 36V and an output current of 16mA. It features a response time of 1.3us and is packaged in a TSSOP package. The device operates over a temperature range of -55°C to 125°C and has a maximum supply current of 1.1mA. It is not RoHS compliant.
Stmicroelectronics LM139APT technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Series | LM139 |
| Supply Current | 1.1mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM139APT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.