Quad voltage comparator IC featuring a low 2mA supply current and 1.3µs response time. This bipolar technology component offers four independent comparator circuits within a lead-free SOIC package, suitable for surface mounting. Operating across a wide supply voltage range from 1V to 32V, it boasts a maximum power dissipation of 830mW and a high voltage gain of 106.02dB. Designed for reliability, it operates from -55°C to 125°C and is REACH SVHC and RoHS compliant.
Stmicroelectronics LM139D technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.