
Quad voltage comparator IC featuring low power consumption with a maximum supply current of 2mA. Operates over a wide temperature range from -55°C to 125°C, supporting dual supply voltages from 1V to 16V and single supply voltages from 2V to 32V. Boasts a fast response time of 1.3µs and a high voltage gain of 106.02dB. Packaged in SOIC for surface mounting, this RoHS compliant component offers 4 independent channels with TTL output.
Stmicroelectronics LM139DT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM139DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
