
Quad voltage comparator IC featuring a low power design with a maximum supply current of 2mA. This general-purpose component offers a wide operating voltage range from 1V to 32V and a maximum dual supply voltage of 16V. With four independent comparator elements, it boasts a fast response time of 1.3µs and a high voltage gain of 106.02dB. The PDIP package supports through-hole mounting and the device operates across a broad temperature range of -55°C to 125°C. This RoHS compliant component is constructed using BIPOLAR technology.
Stmicroelectronics LM139N technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM139N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
