Stmicroelectronics LM148DT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM148DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.