
The LM158N is a dual general purpose operational amplifier with a common mode rejection ratio of 70dB and a gain bandwidth product of 1.1MHz. It has an input bias current of 20nA and an input offset voltage of 2mV. The amplifier can operate with a supply voltage range of 3V to 30V and has a maximum operating temperature of 125°C. It is available in a DIP8 package and is RoHS compliant.
Stmicroelectronics LM158N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM158N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
