Dual operational amplifier IC featuring low input bias current. This voltage-feedback amplifier offers a wide supply voltage range from 5V nominal up to 32V maximum. With a minimum voltage gain of 25000 and a unity gain bandwidth of 1100 kHz, it provides a nominal slew rate of 0.6 V/µs. Operating across a military temperature grade from -55°C to 125°C, this 8-terminal device is housed in an S-PDSO-N8 package.
Stmicroelectronics LM158QT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1100 |
| Slew Rate-Min | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM158QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.