Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a minimum slew rate of 0.3 V/µs and a minimum voltage gain of 25,000. Maximum input offset voltage is 7000 µV, with a nominal supply voltage of 5V and a maximum supply voltage limit of 32V. This micropower device operates across a wide temperature range from -55°C to 125°C, housed in an 8-terminal TSSOP package.
Stmicroelectronics LM158WPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM158WPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.