The LM193AYD is a dual BIPOLAR operational amplifier from Stmicroelectronics. It features an input offset voltage of 2mV and can operate with a maximum dual supply voltage of 18V. The device is RoHS compliant and has a nominal supply current of 1mA. It is packaged in a SOP8 package and is suitable for use in surface mount applications. The LM193AYD can operate over a temperature range of -55°C to 125°C.
Stmicroelectronics LM193AYD technical specifications.
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM193AYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.