
The LM193AYDT is a dual general purpose TTL IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features an output current of 16mA and a quiescent current of 2.5mA. The device is mounted using surface mount technology and is packaged in a SOIC package. The LM193AYDT is RoHS compliant and available in quantities of 2500 per reel.
Stmicroelectronics LM193AYDT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM193AYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
