Dual comparator IC featuring an 8-pin TO-99 metal can package (O-MBCY-W8). Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Offers a maximum input offset voltage of 9000 µV and a response time of 1300 ns. Supports a nominal supply voltage of 5V, with a maximum limit of 36V and a maximum supply current of 2.5mA.
Stmicroelectronics LM193H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM193H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.