
General purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, bipolar IC offers 100dB voltage gain, 80dB common mode rejection ratio, and a 0.5V/µs slew rate. It operates with dual supply voltages from ±5V to ±22V, drawing 1.8mA typical supply current. The component boasts low input offset voltage of 2mV (max 700µV) and 75nA input bias current, with input and output overload protection. Packaged in a 1-amplifier PDIP for through-hole mounting, it operates from -40°C to 105°C.
Stmicroelectronics LM201AN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Harmonic Distortion | 0.015% |
| Height | 3.32mm |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 700uV |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM201AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
