Operational Amplifier IC featuring a voltage-feedback architecture, designed for industrial temperature ranges (-40°C to 105°C). This 8-terminal, DIP-8 packaged component offers a nominal supply voltage of ±20V (up to ±22V limits) and a maximum supply current of 0.6mA. Key performance specifications include a maximum input offset voltage of 3000µV, a nominal unity gain bandwidth of 0.8MHz, and a minimum voltage gain of 50,000. It provides a nominal slew rate of 0.15V/µs and a common-mode reject ratio of 80dB.
Stmicroelectronics LM208N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM208N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.