
Single-channel, general-purpose comparator IC designed for surface mount applications. Features a BIPOLAR technology with a maximum dual supply voltage of ±15V and a maximum single supply voltage of 30V. Offers a fast response time of 200ns, 106.02dB voltage gain, and 50mA output current. Operates within a temperature range of -40°C to 105°C, with low input bias current of 100nA and input offset voltage of 3mV. Packaged in a lead-free SOIC case, supplied on tape and reel.
Stmicroelectronics LM211DT technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 100nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 200pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply | 15V |
| Propagation Delay | 0.2us |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 200ns |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM211DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
