
Adjustable positive linear voltage regulator, offering a 1.2V to 37V output range with a maximum output current of 1.5A. Features a 40V maximum input voltage and a wide operating temperature range of -25°C to 150°C. Packaged in a TO-263 surface mount configuration, this lead-free and RoHS compliant component provides a single positive output.
Stmicroelectronics LM217D2T-TR technical specifications.
| Package/Case | TO-263 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM217D2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
