
The LM217LD is a single output linear voltage regulator with an adjustable output voltage range of 1.2V to 37V. It can supply up to 100mA of output current and operates over a temperature range of -40°C to 125°C. The device is packaged in a surface mount SO package and is lead free. It is compliant with Reach SVHC regulations.
Stmicroelectronics LM217LD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM217LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
