
Dual general-purpose comparator IC featuring two independent channels. Surface mountable in a 14-pin SOIC package, this component operates with a supply voltage range of ±2.5V to ±15V, or 5V to 30V. Key specifications include a maximum input bias current of 500nA, an input offset voltage of 4mV, and a fast response time of 80ns. Maximum power dissipation is 830mW, with a maximum supply current of 8mA. This RoHS compliant device is designed for a wide operating temperature range of -40°C to 105°C.
Stmicroelectronics LM219DT technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 105°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 200nA |
| Output Current per Channel | 200nA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Quiescent Current | 11.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM219DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
