
Dual high-speed comparator, a general-purpose logic IC featuring two independent comparator elements. Operating with a supply voltage range of 2.5V to 15V (dual) or 5V to 30V (single), it offers a fast 80ns response time. The component is housed in a PDIP package for through-hole mounting and boasts a maximum power dissipation of 1.5W. Key electrical characteristics include a 4mV input offset voltage and 500nA input bias current, with TTL output.
Stmicroelectronics LM219N technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Natural Thermal Resistance | 80°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 200nA |
| Output Current per Channel | 200nA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 11.5mA |
| Radiation Hardening | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Series | LM219 |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM219N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
