Quad operational amplifier featuring a 1.3MHz bandwidth and 0.4V/µs slew rate. This general-purpose amplifier offers low input bias current of 20nA and a voltage gain of 100dB. Designed for through-hole mounting in a DIP package, it operates from a dual supply voltage range of 1.5V to 15V, with a maximum dual supply voltage of 15V and maximum single supply voltage of 32V. The device supports a maximum input voltage of 28.5V and operates across a temperature range of -40°C to 105°C.
Stmicroelectronics LM224AN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.3MHz |
| Height | 5.1mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 28.5V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Slew Rate | 0.4V/µs |
| Slew Rate-Nom | 0.4V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM224AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
