Quad operational amplifier IC featuring low input bias current of 300nA and a gain bandwidth product of 1.3MHz. This low-power amplifier offers a common mode rejection ratio of 70dB and a slew rate of 0.4V/µs. Designed for single or dual supply operation, it supports a voltage range from 1.5V to 30V, with a typical operating voltage of 15V. The device boasts an output current of 40mA per channel and operates within a temperature range of -40°C to 105°C. Packaged in QFN, this lead-free and RoHS compliant component is supplied in quantities of 3000.
Stmicroelectronics LM224QT technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LM224 |
| Slew Rate | 0.4V/µs |
| Supply Type | Single, Dual |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM224QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
