
The LM234Z is a specialized analog IC with an accuracy of 3%. It is packaged in a TO-92-3 plastic package and is available in bulk quantities. The device is rated for operation between -25°C and 100°C and has a supply current of 10mA. It is not RoHS compliant.
Stmicroelectronics LM234Z technical specifications.
| Accuracy | 3% |
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM234Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
