
The LM236Z is a fixed voltage shunt regulator from Stmicroelectronics with a minimum output voltage of 2.49V and an output current of 10mA. It is packaged in a TO-92-3 plastic package and is suitable for through hole mounting. The device operates over a temperature range of -25°C to 85°C and is not RoHS compliant. It is designed for use in applications where a stable voltage reference is required.
Stmicroelectronics LM236Z technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 2.49V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM236Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
