
The LM237K is a linear voltage regulator with an adjustable output voltage of -37V and an output current of 1.5A. It operates over a temperature range of -25°C to 125°C and is packaged in a TO-3 package. The device is RoHS compliant and lead free. The LM237K is suitable for use in applications requiring a negative output voltage. It has a power supply rejection ratio of 60dB and a maximum power dissipation of 20W.
Stmicroelectronics LM237K technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM237K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.