
Quad voltage comparator featuring four independent channels with TTL output. Operates from a 2V to 36V supply voltage range, drawing a maximum supply current of 2mA. Offers a low input bias current of 100nA and an input offset voltage of 2mV. Packaged in an SO surface mount case, this component boasts a response time of 1.3µs and a maximum power dissipation of 830mW. It is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Stmicroelectronics LM239AD technical specifications.
| Package/Case | SO |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Input Current | 100nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM239 |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM239AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
