
Quad voltage comparator IC featuring 4 independent channels with TTL output compatibility. Operates with a wide supply voltage range from 1V to 32V, drawing a maximum quiescent current of 2mA. Offers a typical response time of 1.3µs and a voltage gain of 106.02dB. Packaged in a 14-pin PDIP for through-hole mounting, with a maximum power dissipation of 1.5W. This RoHS compliant component is designed for general-purpose applications.
Stmicroelectronics LM239AN technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM239AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.