
Quad voltage comparator IC, featuring 4 channels and a BIPOLAR technology. Operates with a wide supply voltage range from 1V to 32V, with a maximum dual supply voltage of 16V. Offers low input bias and offset currents (100nA, 2mV respectively) and a fast response time of 1.3µs. Packaged in a TSSOP for surface mounting, this RoHS compliant component boasts a maximum power dissipation of 710mW and a quiescent current of 2mA.
Stmicroelectronics LM239APT technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 100°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM239APT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
