
Quad voltage comparator IC featuring four independent channels with TTL output. Operates from a 1V to 36V supply range, drawing a maximum quiescent current of 2mA. Offers a low input bias current of 250nA and an input offset voltage of 5mV. Packaged in a lead-free SOIC surface-mount case (8.75mm L x 4mm W x 1.65mm H) with a maximum power dissipation of 830mW. Suitable for general-purpose applications with a response time of 1.3µs.
Stmicroelectronics LM239D technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 105°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Propagation Delay | 1.3us |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM239D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
