
Quad voltage comparator IC featuring four independent channels, a low input bias current of 250nA, and a maximum supply voltage of 32V. This general-purpose, bipolar technology component offers a fast response time of 1.3µs and a high voltage gain of 106.02dB. Packaged in a surface-mount TSSOP with dimensions of 5.1mm x 4.5mm x 1.05mm, it operates across a wide temperature range of -40°C to 105°C.
Stmicroelectronics LM239PT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 105°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Propagation Delay | 1.3us |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM239PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
