
Quad bipolar operational amplifier (op-amp) featuring a 1MHz bandwidth and 1.3MHz gain bandwidth product. This general-purpose IC offers a 1mV input offset voltage and 30nA input bias current. It supports dual supply voltages from ±18V to ±22V and a maximum supply voltage of 18V. The surface-mount device operates across a -40°C to 105°C temperature range, delivering 25mA output current per channel.
Stmicroelectronics LM248D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.1mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM248D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
