
Quad bipolar operational amplifier for general-purpose applications. Features a 1.3MHz gain bandwidth product, 0.5V/µs slew rate, and 104.08dB voltage gain. Operates with a dual supply voltage range of 18V to 22V, drawing 2.1mA operating supply current. Offers 25mA output current per channel and a 70dB common mode rejection ratio. Packaged in SO for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LM248DT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM248DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
