
Quad bipolar operational amplifier (op-amp) featuring a 1MHz bandwidth and 1.3MHz gain bandwidth product. This general-purpose IC offers a 70dB common mode rejection ratio and a voltage gain of 104.08dB. It operates with a dual supply voltage range of ±18V to ±22V, drawing 2.1mA operating supply current. The through-hole DIP package has a width of 7.1mm, length of 20mm, and height of 5.1mm.
Stmicroelectronics LM248N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 5.1mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM248N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
