
The LM250K is a single positive output linear voltage regulator with an adjustable output voltage range from 1.2V to 25V. It can supply up to 3A of output current and has a maximum power dissipation of 30W. The device is packaged in a TO-3 metal can with a 2-pin configuration and is compliant with RoHS regulations. The LM250K operates over a temperature range of -25°C to 150°C and has a power supply rejection ratio of 65dB.
Stmicroelectronics LM250K technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
