Dual operational amplifier featuring an 8-pin metal can (TO-99) package. This industrial-grade IC offers a unity gain bandwidth of 1.1MHz and a minimum voltage gain of 25,000. It operates with a nominal supply voltage of 5V, with a maximum limit of 32V, and a maximum supply current of 2A. Key specifications include a maximum input offset voltage of 4000µV, a nominal slew rate of 0.6V/µs, and a common-mode reject ratio of 60dB. The device supports a temperature range of -40°C to 105°C.
Stmicroelectronics LM258AH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1100 |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM258AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.